Facom 200 mm Heavy Duty Pincers for Soft Wire
- RS Stock No.:
- 235-8130
- Mfr. Part No.:
- 495A.20EL
- Brand:
- Facom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 235-8130
- Mfr. Part No.:
- 495A.20EL
- Brand:
- Facom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Cutting Capacity | Soft Wire: 4.5 mm | |
| Material Cutting Capability | Soft Wire | |
| Overall Length | 200 mm | |
| Pincer Type | Heavy Duty | |
| Handle Material | Metal | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Cutting Capacity Soft Wire: 4.5 mm | ||
Material Cutting Capability Soft Wire | ||
Overall Length 200 mm | ||
Pincer Type Heavy Duty | ||
Handle Material Metal | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom has heavy duty end nipper with rounded, semi-rigid handles designed to turn quickly in the hand. The overall length of the nipper is the 200 mm and the head height is 20 mm.
Burnished, polished head
60/62 HRc high frequency hardened cutting edges for long life
60/62 HRc high frequency hardened cutting edges for long life

