Subtotal (1 pack of 2 units)*
£92.70
(exc. VAT)
£111.24
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 7 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £92.70 | £46.35 |
*price indicative
- RS Stock No.:
- 188-916
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Pin Type | Detent Pin | |
| Material | Stainless Steel | |
| Finish | Stainless Steel | |
| Length Longest | 70mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Pin Type Detent Pin | ||
Material Stainless Steel | ||
Finish Stainless Steel | ||
Length Longest 70mm | ||
- COO (Country of Origin):
- CN
RS PRO Dentent Pin 12 x 60mm
A detent pin offering a quick and safe method of adjustment and securement of temporary fittings on equipment. Designed with a T-handle requiring ring and push button actuation for release.
The release mechanism consists of a Stainless Steel shaft with two spring loaded Stainless Steel ball bearings preventing the pin from movement from unintentional knocks and vibration.
Through pulling pin and pushing the button the ball bearings are retracted allowing the easy removal of the detent pin. Ideal for detachable accessories and suitable for use in a wide range of environments and applications including industrial machinery and automotive assembly.
Features and Benefits
Detent pin
Pin and push button release
Stainless Steel shaft
Spring loaded Stainless Steel ball bearings
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- Stainless Steel Detent Pin 70mm
- Stainless Steel Detent Pin 70mm
- Stainless Steel Stainless Steel Detent Pin, 58mm
- Stainless Steel Stainless Steel Detent Pin, 64mm
- Stainless Steel Stainless Steel Detent Pin, 80mm
- Stainless Steel Stainless Steel Detent Pin, 50mm
- Stainless Steel Stainless Steel Detent Pin, 60mm
- Stainless Steel Stainless Steel Detent Pin, 90mm