RS PRO Illuminated Piezo Switch, Momentary, IP68
- RS Stock No.:
- 175-9520
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 175-9520
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| LED Colour | RGB | |
| Panel Cut Out Diameter | 22mm | |
| IP Rating | IP68 | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
LED Colour RGB | ||
Panel Cut Out Diameter 22mm | ||
IP Rating IP68 | ||
- COO (Country of Origin):
- TW
Piezo Push Button Switch [pulse] (TZ Series), 22mm
IP68 rated. Available in 16mm, 19mm, 22mm sizes.
The distinctive features are available in extreme weather and harsh environments, customized specifications, long life, and illuminated ring is available.
The distinctive features are available in extreme weather and harsh environments, customized specifications, long life, and illuminated ring is available.
Applications
RS PRO Sub-Miniature Pushbutton Switches
