APEM Illuminated Piezo Switch, Momentary, 1NO, IP68, IP69K, Flying Lead, 1 A, -40 → +75°C Natural
- RS Stock No.:
- 165-3184
- Mfr. Part No.:
- PBAM4AF0002D0S
- Brand:
- APEM
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 165-3184
- Mfr. Part No.:
- PBAM4AF0002D0S
- Brand:
- APEM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| LED Colour | Red | |
| Terminal Type | Flying Lead | |
| Contact Configuration | 1NO | |
| Contact Current Rating | 1 A | |
| IP Rating | IP68, IP69K | |
| Actuator Colour | Natural | |
| Case Colour | Natural | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +75°C | |
| Voltage Rating | 24V ac/dc | |
| Operating Temperature Range | -40 → +75°C | |
Select all | ||
|---|---|---|
Brand APEM | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
LED Colour Red | ||
Terminal Type Flying Lead | ||
Contact Configuration 1NO | ||
Contact Current Rating 1 A | ||
IP Rating IP68, IP69K | ||
Actuator Colour Natural | ||
Case Colour Natural | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +75°C | ||
Voltage Rating 24V ac/dc | ||
Operating Temperature Range -40 → +75°C | ||
- COO (Country of Origin):
- FR
APEM expands its range of piezo switches with a new version featuring a dia. 30 mm bushing. With its large actuation surface, this new series is in line with the AV 30 mm and FP 30 mm series. Exclusively available on PBA 30 mm models, the prominent ring option increases the visibility of this piezo switch. It is available in single color, bi-color and tri-color versions.
Bushing diameter 30 mm (1.181)
Easy to clean metal surface
Very long life expectancy
Ring illumination: flush or prominent ring
Easy to clean metal surface
Very long life expectancy
Ring illumination: flush or prominent ring
