APEM Piezo Switch, Momentary, 1NO, IP68, IP69K, Flying Lead, 1 A, -40 → +75°C Black

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
165-3179
Mfr. Part No.:
PBAM1AF2002
Brand:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Switch Operation

Momentary

Terminal Type

Flying Lead

Contact Configuration

1NO

Contact Current Rating

1 A

IP Rating

IP68, IP69K

Actuator Colour

Black

Case Colour

Black

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+75°C

Operating Temperature Range

-40 → +75°C

Voltage Rating

24V ac/dc

COO (Country of Origin):
FR
APEM expands its range of piezo switches with a new version featuring a dia. 30 mm bushing. With its large actuation surface, this new series is in line with the AV 30 mm and FP 30 mm series. Exclusively available on PBA 30 mm models, the prominent ring option increases the visibility of this piezo switch. It is available in single color, bi-color and tri-color versions.

Bushing diameter 30 mm (1.181)
Easy to clean metal surface
Very long life expectancy
Ring illumination: flush or prominent ring