- RS Stock No.:
- 254-024
- Mfr. Part No.:
- 1241.3244.M
- Brand:
- Schurter
Discontinued product
- RS Stock No.:
- 254-024
- Mfr. Part No.:
- 1241.3244.M
- Brand:
- Schurter
Technical Reference
Legislation and Compliance
Product Details
Piezo Ignition Series PSE, Vandal-Proof
Schurter piezo switch series offer a highly reliable product with a long lifetime of more than 20 million actuations. These switches are ideal for use in harsh environments both inside and outside.
Illuminated piezo buttons
Vandal‑proof aluminium housing
No mechanical parts
Vandal‑proof aluminium housing
No mechanical parts
Specifications
Attribute | Value |
---|---|
Illuminated | Yes |
LED Colour | Blue |
Terminal Type | Tab |
Contact Configuration | SPST |
Contact Current Rating | 100 mA@ 24 V dc |
Panel Cut Out Diameter | 22mm |
IP Rating | IP69K |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Operating Temperature Range | -40 → +85°C |
Related links
- Bulgin Illuminated Piezo Switch IP68 Wire Lead -40 → +85°C Grey
- Schurter Illuminated Piezo Switch SPST Through Hole -40 → +85°C
- Schurter Illuminated Piezo Switch SPDT IP67 -40 → +85°C
- Schurter Piezo Switch SPST IP69K 100 mA, -40 → +85°C Natural
- APEM Illuminated Piezo Switch Pulse IP68 200 mA @ 24 V dc, -40 → +75°C
- Bulgin Illuminated Piezo Switch SPDT IP69K 1 A Red
- Schurter Illuminated Piezo Switch IP69K 100 mA @ 60 V, -40 → +85°C
- Schurter Illuminated Piezo Switch Free Polarity IP69K 100 mA, -40 → +85°C