- RS Stock No.:
- 901-0898
- Mfr. Part No.:
- PKMCS0909E4000-R1
- Brand:
- Murata
175 In stock - FREE next working day delivery available
5 available from Europe for delivery within 1 working day(s).
Added
Price Each (In a Bag of 5)
£0.672
(exc. VAT)
£0.806
(inc. VAT)
Units | Per unit | Per Bag* |
5 - 45 | £0.672 | £3.36 |
50 - 95 | £0.646 | £3.23 |
100 - 245 | £0.598 | £2.99 |
250 - 495 | £0.55 | £2.75 |
500 + | £0.504 | £2.52 |
*price indicative |
- RS Stock No.:
- 901-0898
- Mfr. Part No.:
- PKMCS0909E4000-R1
- Brand:
- Murata
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
Square SMT Piezo transducers
Professional range of Piezoelectric surface mount sounders. This range of sounders are small, thin and lightweight. Typical applications would include mobile printers, payment terminals and digital still cameras.
Square cased SMT Piezo transducers
High sound output
Requires external drive circuits to operate
Low power consumption
High sound output
Requires external drive circuits to operate
Low power consumption
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Maximum Supply Voltage | 12.5V |
Sound Level | 65dB |
Drive Type | External |
Tone Type | Sounder |
Length | 9mm |
Depth | 9mm |
Height | 1.9mm |
Dimensions | 9 x 9 x 1.9mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Maximum Frequency | 4kHz |