Murata 75dB SMD Continuous External Piezo Buzzer, 12 x 12 x 3mm, 25V Max

Bulk discount available

Subtotal 10 units (supplied on a continuous strip)*

£8.30

(exc. VAT)

£10.00

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,331 unit(s), ready to ship
Units
Per unit
10 - 24£0.83
25 - 49£0.79
50 - 99£0.75
100 +£0.69

*price indicative

Packaging Options:
RS Stock No.:
619-8456P
Mfr. Part No.:
PKLCS1212E4001-R1
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Mounting Type

Surface Mount

Maximum Supply Voltage

25V

Sound Level

75dB

Drive Type

External

Tone Type

Continuous

Length

12mm

Depth

12mm

Height

3mm

Dimensions

12 x 12 x 3mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Maximum Frequency

4kHz

COO (Country of Origin):
JP

Square SMT Piezo transducers


Professional range of Piezoelectric surface mount sounders. This range of sounders are small, thin and lightweight. Typical applications would include mobile printers, payment terminals and digital still cameras.

Square cased SMT Piezo transducers
High sound output
Requires external drive circuits to operate
Low power consumption