Murata 75dB SMD Continuous External Piezo Buzzer, 12 x 12 x 3mm, 25V Max
- RS Stock No.:
- 619-8456
- Distrelec Article No.:
- 303-73-248
- Mfr. Part No.:
- PKLCS1212E4001-R1
- Brand:
- Murata
Bulk discount available
Subtotal (1 unit)*
£0.88
(exc. VAT)
£1.06
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- 956 left, ready to ship
- Plus 17 left, ready to ship from another location
- Final 1,331 unit(s) shipping from 29 October 2025
Units | Per unit |
---|---|
1 - 9 | £0.88 |
10 - 24 | £0.83 |
25 - 49 | £0.79 |
50 - 99 | £0.75 |
100 + | £0.69 |
*price indicative
- RS Stock No.:
- 619-8456
- Distrelec Article No.:
- 303-73-248
- Mfr. Part No.:
- PKLCS1212E4001-R1
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Murata | |
Mounting Type | Surface Mount | |
Maximum Supply Voltage | 25V | |
Sound Level | 75dB | |
Drive Type | External | |
Tone Type | Continuous | |
Length | 12mm | |
Depth | 12mm | |
Height | 3mm | |
Dimensions | 12 x 12 x 3mm | |
Minimum Operating Temperature | -20°C | |
Maximum Operating Temperature | +70°C | |
Maximum Frequency | 4kHz | |
Select all | ||
---|---|---|
Brand Murata | ||
Mounting Type Surface Mount | ||
Maximum Supply Voltage 25V | ||
Sound Level 75dB | ||
Drive Type External | ||
Tone Type Continuous | ||
Length 12mm | ||
Depth 12mm | ||
Height 3mm | ||
Dimensions 12 x 12 x 3mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +70°C | ||
Maximum Frequency 4kHz | ||
- COO (Country of Origin):
- JP
Square SMT Piezo transducers
Professional range of Piezoelectric surface mount sounders. This range of sounders are small, thin and lightweight. Typical applications would include mobile printers, payment terminals and digital still cameras.
Square cased SMT Piezo transducers
High sound output
Requires external drive circuits to operate
Low power consumption
High sound output
Requires external drive circuits to operate
Low power consumption