RS PRO 82dB Through Hole Continuous Piezo Buzzer, 30.0 (Dia.) x H10.0mm, 3V dc Min, 28V dc Max

Unavailable
RS will no longer stock this product.
RS Stock No.:
181-2765
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Mounting Type

Through Hole

Minimum Supply Voltage

3V dc

Maximum Supply Voltage

28V dc

Sound Level

82dB

Tone Type

Continuous

Diameter

30mm

Height

10mm

Dimensions

30.0 (Dia.) x H10.0mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Supply Current

7mA

COO (Country of Origin):
CN
The RS PRO Piezo Buzzer audio Indicator has Operating temperature range of -20°C to +60°C and voltage range of 3V dc to 28V dc. The material used for buzzer is ABS UL-94 1/16” HB and it has Pin type terminal.

Sound Level 82dB
Tone Type Continuous
Diameter 30mm
Height 10mm