RS PRO 81dB Screw Mount Fast Pulse Piezo Buzzer, 42.5 (Dia.) x H42.0mm, 60V ac/dc Min, 250V ac/dc Max

Bulk discount available

Subtotal (1 unit)*

£19.39

(exc. VAT)

£23.27

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 9£19.39
10 - 79£16.58
80 +£16.00

*price indicative

RS Stock No.:
181-2751
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Mounting Type

Screw Mount

Minimum Supply Voltage

60V ac/dc

Maximum Supply Voltage

250V ac/dc

Sound Level

81dB

Tone Type

Fast Pulse

Diameter

42.5mm

Height

42mm

Dimensions

42.5 (Dia.) x H42.0mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+85°C

Supply Current

16mA

COO (Country of Origin):
CN
The RS PRO Piezo Buzzer audio Indicator has Operating temperature range of -30°C to +85°C and voltage range of 60V ac/dc to 250V ac/dc. The material used for buzzer is ABS UL-94 1/16” HB HIGH HEAT (BLACK) and it has Tin-Plated Tapped Screw type terminal.

Sound Level 81dB
Tone Type Fast Pulse
Diameter 42.5mm
Height 42mm