RS PRO 92dB Through Hole Continuous Piezo Buzzer, 42.5 (Dia.) x H33.0mm, 6V dc Min, 28V dc Max

Unavailable
RS will no longer stock this product.
RS Stock No.:
181-2749
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Mounting Type

Through Hole

Minimum Supply Voltage

6V dc

Maximum Supply Voltage

28V dc

Sound Level

92dB

Tone Type

Continuous

Diameter

42.5mm

Height

33mm

Dimensions

42.5 (Dia.) x H33.0mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+85°C

Supply Current

13mA