RS PRO 92dB Screw Mount Continuous Piezo Buzzer, 42.5 (Dia.) x H32.5mm, 8V dc Min, 18V dc Max

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
181-2734
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Mounting Type

Screw Mount

Minimum Supply Voltage

8V dc

Maximum Supply Voltage

18V dc

Sound Level

92dB

Tone Type

Continuous

Diameter

42.5mm

Height

32.5mm

Dimensions

42.5 (Dia.) x H32.5mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+85°C

Supply Current

16mA

COO (Country of Origin):
CN