RS PRO 83dB Through Hole Continuous Piezo Buzzer, 24.0 (Dia.) x H16.0mm, 3V dc Min, 20V dc Max

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
181-2716
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Mounting Type

Through Hole

Minimum Supply Voltage

3V dc

Maximum Supply Voltage

20V dc

Sound Level

83dB

Tone Type

Continuous

Diameter

24mm

Height

16mm

Dimensions

24.0 (Dia.) x H16.0mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+85°C

Supply Current

13mA

COO (Country of Origin):
CN
The RS PRO Piezo Buzzer audio Indicator has Operating temperature range of -30°C to +85°C and voltage range of 3V dc to 20V dc. The material used for buzzer is high heat ABS UL-94 1/16” HB HIGH HEAT (BLACK) and it has pin type terminal.

Sound Level 83dB
Tone Type Continuous
Diameter 24mm
Height 16mm