RS PRO 75dB Continuous Piezo Buzzer, 42.5 (Dia.) x 32.5mm, 30V ac/dc Min, 120V ac/dc Max
- RS Stock No.:
- 181-2698
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 181-2698
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Minimum Supply Voltage | 30V ac/dc | |
| Maximum Supply Voltage | 120V ac/dc | |
| Sound Level | 75dB | |
| Tone Type | Continuous | |
| Diameter | 42.5mm | |
| Height | 32.5mm | |
| Dimensions | 42.5 (Dia.) x 32.5mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | +85°C | |
| Maximum Frequency | 1.9kHz | |
| Supply Current | 29mA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Minimum Supply Voltage 30V ac/dc | ||
Maximum Supply Voltage 120V ac/dc | ||
Sound Level 75dB | ||
Tone Type Continuous | ||
Diameter 42.5mm | ||
Height 32.5mm | ||
Dimensions 42.5 (Dia.) x 32.5mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +85°C | ||
Maximum Frequency 1.9kHz | ||
Supply Current 29mA | ||
The RS PRO Piezo Buzzer audio Indicator has Operating temperature range of -30°C to +85°C and voltage range of 30V ac/dc to 120V ac/dc. The material used for buzzer is NYLON UL-94 V-0 (BLACK) and it has Tin-Plated Tapped Screw type terminal.
Sound Level 75dB
Tone Type Continuous
Diameter 42.5mm
Height 32.5mm
Tone Type Continuous
Diameter 42.5mm
Height 32.5mm
