RS PRO 95dB Continuous Piezo Buzzer, 42.5 (Dia.) x 32.5mm, 8V dc Min, 18V dc Max
- RS Stock No.:
- 181-2695
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 181-2695
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Minimum Supply Voltage | 8V dc | |
| Maximum Supply Voltage | 18V dc | |
| Sound Level | 95dB | |
| Tone Type | Continuous | |
| Diameter | 42.5mm | |
| Height | 32.5mm | |
| Dimensions | 42.5 (Dia.) x 32.5mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | +85°C | |
| Maximum Frequency | 2.9kHz | |
| Supply Current | 24mA | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Minimum Supply Voltage 8V dc | ||
Maximum Supply Voltage 18V dc | ||
Sound Level 95dB | ||
Tone Type Continuous | ||
Diameter 42.5mm | ||
Height 32.5mm | ||
Dimensions 42.5 (Dia.) x 32.5mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +85°C | ||
Maximum Frequency 2.9kHz | ||
Supply Current 24mA | ||
- COO (Country of Origin):
- CN
