RS PRO 81dB Continuous Piezo Buzzer, 42.5 (Dia.) x 33mm, 4V ac/dc Min, 28V ac/dc Max
- RS Stock No.:
- 181-2684
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 181-2684
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Minimum Supply Voltage | 4V ac/dc | |
| Maximum Supply Voltage | 28V ac/dc | |
| Sound Level | 81dB | |
| Tone Type | Continuous | |
| Diameter | 42.5mm | |
| Height | 33mm | |
| Dimensions | 42.5 (Dia.) x 33mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | +85°C | |
| Maximum Frequency | 2.8kHz | |
| Supply Current | 7mA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Minimum Supply Voltage 4V ac/dc | ||
Maximum Supply Voltage 28V ac/dc | ||
Sound Level 81dB | ||
Tone Type Continuous | ||
Diameter 42.5mm | ||
Height 33mm | ||
Dimensions 42.5 (Dia.) x 33mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +85°C | ||
Maximum Frequency 2.8kHz | ||
Supply Current 7mA | ||
The RS PRO Piezo Buzzer audio Indicator has Operating temperature range of -30°C to +85°C and voltage range of 4V ac/ dc to 28V ac/dc. The material used for buzzer is ABS UL-94 1/16 HB HIGH HEAT (BLACK) and it has Tin-Plated Tapped Screw type terminal.
Sound Level 81dB
Tone Type Continuous
Diameter 42.5mm
Height 33mm
Tone Type Continuous
Diameter 42.5mm
Height 33mm
