RS PRO 88dB Panel Mount Continuous Piezo Buzzer, 41.8 (Dia.) x 22mm, 30V ac/dc Min, 120V ac/dc Max

Unavailable
RS will no longer stock this product.
RS Stock No.:
181-2673
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Mounting Type

Panel Mount

Minimum Supply Voltage

30V ac/dc

Maximum Supply Voltage

120V ac/dc

Sound Level

88dB

Tone Type

Continuous

Diameter

41.8mm

Height

22mm

Dimensions

41.8 (Dia.) x 22mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+85°C

Maximum Frequency

2.8kHz

Supply Current

7mA

COO (Country of Origin):
CN
The RS PRO Piezo Buzzer audio Indicator has Operating temperature range of -30°C to +85°C and voltage range of 30V ac/dc to 120V ac/dc. The material used for buzzer is ABS UL-94 1/16” HB HIGH HEAT (BLACK) and it has wire type terminal.

Sound Level 88dB
Tone Type Continuous
Diameter 41.8mm
Height 22mm