RS PRO 91dB Through Hole Continuous Piezo Buzzer, 24 (Dia.) x 17.5mm, 8V dc Min, 18V dc Max

Unavailable
RS will no longer stock this product.
RS Stock No.:
181-2665
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Mounting Type

Through Hole

Minimum Supply Voltage

8V dc

Maximum Supply Voltage

18V dc

Sound Level

91dB

Tone Type

Continuous

Diameter

24mm

Height

17.5mm

Dimensions

24 (Dia.) x 17.5mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+85°C

Maximum Frequency

3.5kHz

Supply Current

13mA

COO (Country of Origin):
CN