RS PRO 100dB SMD Square Wave Piezo Buzzer, 40 (Dia.) x 11mm, 60V Max
- RS Stock No.:
- 181-2645
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 181-2645
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Mounting Type | Surface Mount | |
| Maximum Supply Voltage | 60V | |
| Sound Level | 100dB | |
| Tone Type | Square Wave | |
| Diameter | 40mm | |
| Height | 11mm | |
| Dimensions | 40 (Dia.) x 11mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | +80°C | |
| Maximum Frequency | 3.25kHz | |
| Capacitance | 30nF | |
| Supply Current | 40mA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Mounting Type Surface Mount | ||
Maximum Supply Voltage 60V | ||
Sound Level 100dB | ||
Tone Type Square Wave | ||
Diameter 40mm | ||
Height 11mm | ||
Dimensions 40 (Dia.) x 11mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +80°C | ||
Maximum Frequency 3.25kHz | ||
Capacitance 30nF | ||
Supply Current 40mA | ||
- COO (Country of Origin):
- CN
