TDK 85dB PCB Mount High Internal Magnetic Buzzer Component, 12 (Dia.) x 9mm, 6V ac Min, 15V ac Max

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
134-7284
Mfr. Part No.:
SD1209TT-A1
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Mounting Type

PCB Mount

Minimum Supply Voltage

6V ac

Maximum Supply Voltage

15V ac

Sound Level

85dB

Drive Type

Internal

Tone Type

High

Diameter

12mm

Height

9mm

Dimensions

12 (Dia.) x 9mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Maximum Frequency

2.048kHz

Supply Current

100mA

TDK SD Series Electromagnetic Buzzers


TDK SD series pin terminal electromagnetic buzzers are highly reliable buzzers for automobile equipment. The buzzers are compact, with a pin terminal which has a 2048Hz output. The pin terminal allows direct mounting onto printed circuit boards.

Applications


Keyboards
Clocks
Travel watches
Alarms of automobile equipment