- RS Stock No.:
- 181-2725
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 181-2725
- Brand:
- RS PRO
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Specifications
Attribute | Value |
---|---|
Mounting Type | Screw Mount |
Minimum Supply Voltage | 6V ac/dc |
Maximum Supply Voltage | 28V ac/dc |
Sound Level | 92dB |
Tone Type | Continuous |
Diameter | 42.5mm |
Height | 33mm |
Dimensions | 42.5 (Dia.) x H33.0mm |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +85°C |
Supply Current | 13mA |