Red Lion PAX2C Panel Mount PID Temperature Controller, 49.53 x 96.52mm 1 Input, 21.6 → 250 V dc, 40 → 250

Unavailable
RS will no longer stock this product.
RS Stock No.:
905-5728
Mfr. Part No.:
PX2C8H00
Brand:
Red Lion
Find similar products by selecting one or more attributes.
Select all

Brand

Red Lion

Supply Voltage

21.6 → 250 V dc, 40 → 250 V ac

Size

49.53 x 96.52mm

Number of Inputs

1

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Temperature Range

+150 → +1820 (Type B Thermocouple) °C, 0 → +1768 (Type R Thermocouple) °C, 0 → +1768 (Type S Thermocouple) °C, 0 → +2315 (Type C(W5/W6) Thermocouple) °C, -110 → +260 (RTD 427) °C, -200 → +1250 (Type K Thermocouple) °C, -200 → +1300 (Type N Thermocouple) °C, -200 → +400 (Type T Thermocouple) °C, -200 → +750 (Type E Thermocouple) °C, -200 → +760 (Type J Thermocouple) °C, -200 → +850 (RTD 385 & 392) °C, -80 → +259 (RTD 672) °C

Communication Module Available

Yes

Display Type

Multi Line

IP Rating

IP20 (Rear), IP65 (Face)

Additional Functionality

ON/OFF, PID Function Only

Series

PAX2C

Mounting Type

Panel Mount

Input Type

RTD, Thermocouple

Display Colour

Tri-Colour

Termination Type

Screw

Panel Depth

105.16mm

COO (Country of Origin):
US