Red Lion PAX2C Panel Mount PID Temperature Controller, 49.53 x 96.52mm 1 Input, 21.6 → 250 V dc, 40 → 250

Unavailable
RS will no longer stock this product.
RS Stock No.:
905-5721
Mfr. Part No.:
PX2C8V00
Brand:
Red Lion
Find similar products by selecting one or more attributes.
Select all

Brand

Red Lion

Supply Voltage

21.6 → 250 V dc, 40 → 250 V ac

Size

49.53 x 96.52mm

Number of Inputs

1

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Temperature Range

+150 → +1820 (Type B Thermocouple) °C, 0 → +1768 (Type R Thermocouple) °C, 0 → +1768 (Type S Thermocouple) °C, 0 → +2315 (Type C(W5/W6) Thermocouple) °C, -110 → +260 (RTD 427) °C, -200 → +1250 (Type K Thermocouple) °C, -200 → +1300 (Type N Thermocouple) °C, -200 → +400 (Type T Thermocouple) °C, -200 → +750 (Type E Thermocouple) °C, -200 → +760 (Type J Thermocouple) °C, -200 → +850 (RTD 385 & 392) °C, -80 → +259 (RTD 672) °C

Communication Module Available

Yes

Display Type

Multi Line

IP Rating

IP20 (Rear), IP65 (Face)

Series

PAX2C

Additional Functionality

ON/OFF, PID Function Only

Mounting Type

Panel Mount

Input Type

RTD, Thermocouple

Display Colour

Tri-Colour

Panel Depth

105.16mm

Termination Type

Screw

COO (Country of Origin):
US

Red Lion Temperature Controller


The Red Lion PXU series temperature controller has a supply voltage rating ranging from 100VAC to 240VAC. This controller has a width of 48mm and a height of 48mm (1/16 DIN)device. It provides a solid-state output. The device offers a configurable, 7 zone, tri-colour display with bar graphs and selectable unit annunciators. It can be populated in more than 150 configurations to address a wide range of control applications or even perform multi-zone PID control on a single display.

Features and Benefits


Built-in USB programming port for configuration with Crimson programming software

Customise outputs and communications capabilities using field installable option cards

PID control with reduced overshoot

Programmable dual-line display

RS-485 serial communication (optional)

Up to 16 alarms with Boolean logic functionality

Applications


Factory automation

Food and beverage

Manufacturing

Plastic extrusion

Certifications


CE certified

Emission CISPR 11 Class A

EN 61010-1

EN 61326-1 Immunity to industrial locations

NEMA 4X/IP65 sealed front bezel

RoHS compliant

UL approved

UL listed: File #E179259