Omron E5CSV PID Temperature Controller, 48 x 48mm, 1 Output Alarm, Relay, 100 → 240 V ac Supply Voltage
- RS Stock No.:
- 825-4488
- Mfr. Part No.:
- E5CSV-R1KJ-W AC100-240
- Brand:
- Omron
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 825-4488
- Mfr. Part No.:
- E5CSV-R1KJ-W AC100-240
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Output Type | Alarm, Relay | |
| Supply Voltage | 100 → 240 V ac | |
| Size | 48 x 48mm | |
| Number of Outputs | 1 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | +55°C | |
| Temperature Range | 0 → +400 (Default Type K) °C, 0 → +500 (Thermocouple Input Type J) °C | |
| Display Type | 7-Segment Digital Display | |
| IP Rating | IP00, IP20, IP66 | |
| Series | E5CSV | |
| Additional Functionality | ON/OFF | |
| Range | Omron E5CS | |
| Panel Depth | 78mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Output Type Alarm, Relay | ||
Supply Voltage 100 → 240 V ac | ||
Size 48 x 48mm | ||
Number of Outputs 1 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature +55°C | ||
Temperature Range 0 → +400 (Default Type K) °C, 0 → +500 (Thermocouple Input Type J) °C | ||
Display Type 7-Segment Digital Display | ||
IP Rating IP00, IP20, IP66 | ||
Series E5CSV | ||
Additional Functionality ON/OFF | ||
Range Omron E5CS | ||
Panel Depth 78mm | ||
- COO (Country of Origin):
- CN
E5CS DIN 48 Temperature Controller
The E5CS series temperature controllers are a simple to set-up option thanks to the DIP switch. The units feature a clear digital display with a character height of 13.5 mm. A key protection switch helps stop accidental setting changes. Temperatures can be displayed in Celsius or Fahrenheit.
Setting change prohibit (key protection)
Input shift
Temperature unit change (°C/°F)
Direct/reverse operation
Temperature range, Sensor switching (K/J/L, Pt100/JPt100)
Switching is performed between a thermocouple and platinum resistance thermometer for universal-input models
Control period switching
8-mode alarm output
Sensor error detection (excluding thermistor models
Input shift
Temperature unit change (°C/°F)
Direct/reverse operation
Temperature range, Sensor switching (K/J/L, Pt100/JPt100)
Switching is performed between a thermocouple and platinum resistance thermometer for universal-input models
Control period switching
8-mode alarm output
Sensor error detection (excluding thermistor models
Omron E5N Range
ON/OFF and PID control methods
Operating Temperature Range: -10°C to +55°C
0-50mV linear input
IP66/NEMA4 front fascia
CE marked in compliance to relevant European Directives
Operating Temperature Range: -10°C to +55°C
0-50mV linear input
IP66/NEMA4 front fascia
CE marked in compliance to relevant European Directives
