Red Lion P16 PID Temperature Controller, 49.5 x 49.5mm, 3 Output Analogue, Relay, 85 → 250 V ac Supply Voltage

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
614-3995
Mfr. Part No.:
P1611100
Brand:
Red Lion
Find similar products by selecting one or more attributes.
Select all

Brand

Red Lion

Output Type

Analogue, Relay

Supply Voltage

85 → 250 V ac

Size

49.5 x 49.5mm

Number of Outputs

3

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Temperature Range

0 → +50 °C

Communication Module Available

Yes

Display Type

LCD

IP Rating

IP65

Additional Functionality

ON/OFF

Series

P16

Input Type

Current, Voltage

Range

-200 → +2315 (Thermocouple) °C

Display Colour

Green, Red

Panel Depth

105.9mm

RoHS Status: Not Applicable

COO (Country of Origin):
US