TEMT7000X01 Vishay, 120 ° IR + Visible Light Phototransistor, Surface Mount 2-Pin
- RS Stock No.:
- 918-9578
- Mfr. Part No.:
- TEMT7000X01
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 918-9578
- Mfr. Part No.:
- TEMT7000X01
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Spectrums Detected | Infrared, Visible Light | |
Number of Channels | 1 | |
Maximum Light Current | 675µA | |
Maximum Dark Current | 100nA | |
Angle of Half Sensitivity | 120 ° | |
Polarity | NPN | |
Number of Pins | 2 | |
Mounting Type | Surface Mount | |
Dimensions | 2 x 1.25 x 0.85mm | |
Collector Current | 20mA | |
Minimum Wavelength Detected | 470nm | |
Spectral Range of Sensitivity | 470 → 1090 nm | |
Maximum Wavelength Detected | 1090nm | |
Width | 1.25mm | |
Height | 0.85mm | |
Length | 2mm | |
Select all | ||
---|---|---|
Brand Vishay | ||
Spectrums Detected Infrared, Visible Light | ||
Number of Channels 1 | ||
Maximum Light Current 675µA | ||
Maximum Dark Current 100nA | ||
Angle of Half Sensitivity 120 ° | ||
Polarity NPN | ||
Number of Pins 2 | ||
Mounting Type Surface Mount | ||
Dimensions 2 x 1.25 x 0.85mm | ||
Collector Current 20mA | ||
Minimum Wavelength Detected 470nm | ||
Spectral Range of Sensitivity 470 → 1090 nm | ||
Maximum Wavelength Detected 1090nm | ||
Width 1.25mm | ||
Height 0.85mm | ||
Length 2mm | ||
- COO (Country of Origin):
- MY
TEMT7000 and TEMT7100 Series Phototransistors
The TEMT7000 and TEMT7100 series, from Vishay Semiconductor, are NPN epitaxial planar phototransistors. They come in surface mount (SMD) packages with the indutry standard 0805 footprint. The TEMT7100 series have a black plastic package which enables a daylight blocking filter.
Both series are ideal for use as detectors in automotive applications. The TEMT7000 series are ideal for applications including light and radiation sensors. The TEMT7100 are suitable for photo interrupters, miniature switches, counters, encoders and position sensors.
Both series are ideal for use as detectors in automotive applications. The TEMT7000 series are ideal for applications including light and radiation sensors. The TEMT7100 are suitable for photo interrupters, miniature switches, counters, encoders and position sensors.
Features of the TEMT7000 and TEMT7100 phototransistors:
0805 footprint
Dimensions: 2 x 1.25 x 0.85
Surface mounted (SMD)
High photo sensitivity
Angle of half intensity: 60°
0805 footprint
Dimensions: 2 x 1.25 x 0.85
Surface mounted (SMD)
High photo sensitivity
Angle of half intensity: 60°
IR Phototransistors, Vishay Semiconductor