PS1192FB Stanley, 100 (Vertical) °, 50 (Horizontal) ° IR Phototransistor, Surface Mount 2-Pin
- RS Stock No.:
- 726-9427
- Mfr. Part No.:
- PS1192FB
- Brand:
- Stanley Electric
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 726-9427
- Mfr. Part No.:
- PS1192FB
- Brand:
- Stanley Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley Electric | |
| Spectrums Detected | Infrared | |
| Typical Fall Time | 9µs | |
| Typical Rise Time | 8µs | |
| Number of Channels | 1 | |
| Maximum Light Current | 7000µA | |
| Maximum Dark Current | 0.1µA | |
| Angle of Half Sensitivity | 100 (Vertical) °, 50 (Horizontal) ° | |
| Polarity | NPN | |
| Number of Pins | 2 | |
| Mounting Type | Surface Mount | |
| Dimensions | 3 x 1.2 x 2.5mm | |
| Collector Current | 20mA | |
| Minimum Wavelength Detected | 900nm | |
| Width | 1.2mm | |
| Length | 3mm | |
| Height | 2.5mm | |
Select all | ||
|---|---|---|
Brand Stanley Electric | ||
Spectrums Detected Infrared | ||
Typical Fall Time 9µs | ||
Typical Rise Time 8µs | ||
Number of Channels 1 | ||
Maximum Light Current 7000µA | ||
Maximum Dark Current 0.1µA | ||
Angle of Half Sensitivity 100 (Vertical) °, 50 (Horizontal) ° | ||
Polarity NPN | ||
Number of Pins 2 | ||
Mounting Type Surface Mount | ||
Dimensions 3 x 1.2 x 2.5mm | ||
Collector Current 20mA | ||
Minimum Wavelength Detected 900nm | ||
Width 1.2mm | ||
Length 3mm | ||
Height 2.5mm | ||
- COO (Country of Origin):
- JP
IR Phototransistors, Stanley Electric
