PT4800E0000F Sharp, 70 ° Phototransistor, Through Hole 2-Pin Side Looker package
- RS Stock No.:
- 667-5215
- Mfr. Part No.:
- PT4800E0000F
- Brand:
- Sharp
Discontinued
- RS Stock No.:
- 667-5215
- Mfr. Part No.:
- PT4800E0000F
- Brand:
- Sharp
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sharp | |
| Typical Fall Time | 3.5µs | |
| Typical Rise Time | 3µs | |
| Number of Channels | 1 | |
| Maximum Light Current | 1000µA | |
| Maximum Dark Current | 100000nA | |
| Angle of Half Sensitivity | 70 ° | |
| Polarity | NPN | |
| Number of Pins | 2 | |
| Mounting Type | Through Hole | |
| Package Type | Side Looker | |
| Dimensions | 3 x 1.5 x 3.5mm | |
| Collector Current | 20mA | |
| Minimum Wavelength Detected | 800nm | |
| Width | 1.5mm | |
| Length | 3mm | |
| Height | 3.5mm | |
| Select all | ||
|---|---|---|
Brand Sharp | ||
Typical Fall Time 3.5µs | ||
Typical Rise Time 3µs | ||
Number of Channels 1 | ||
Maximum Light Current 1000µA | ||
Maximum Dark Current 100000nA | ||
Angle of Half Sensitivity 70 ° | ||
Polarity NPN | ||
Number of Pins 2 | ||
Mounting Type Through Hole | ||
Package Type Side Looker | ||
Dimensions 3 x 1.5 x 3.5mm | ||
Collector Current 20mA | ||
Minimum Wavelength Detected 800nm | ||
Width 1.5mm | ||
Length 3mm | ||
Height 3.5mm | ||
PT480 Series Phototransistors
The PT480 family, from Sharp, are a family of narrow acceptance phototransistors. They are in side looking (SL) epoxy resin packages with a domed lens on the side of the package. The PT480F devices have a black plastic package which offers a daylight blocking filter while the PT480 has a clear lens for visible and near IR radiation.
Features of the PT480 phototransistors:
Side looking (SL) package
Through-hole mounting
Clear or black plastic package
Side looking (SL) package
Through-hole mounting
Clear or black plastic package
IR Phototransistors, Sharp
