- RS Stock No.:
- 178-0647
- Mfr. Part No.:
- RPM-20PB
- Brand:
- ROHM
Discontinued product
- RS Stock No.:
- 178-0647
- Mfr. Part No.:
- RPM-20PB
- Brand:
- ROHM
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
ROHM's optical sensors serve as eyes to monitor changes of any motions, and comply with customer's day-to-day diversifying requests.
Sideview mold resin package
Visible light filter
Visible light filter
Specifications
Attribute | Value |
---|---|
Spectrums Detected | Visible Light |
Typical Fall Time | 10µs |
Typical Rise Time | 10µs |
Maximum Light Current | 0.5 (Minimum)mA |
Maximum Dark Current | 0.5µA |
Angle of Half Sensitivity | ±14 ° |
Polarity | PNP |
Number of Pins | 2 |
Mounting Type | Through Hole |
Package Type | DIP |
Dimensions | 4.3 x 3.2 x 4.4mm |
Collector Current | 30mA |
Maximum Wavelength Detected | 750nm |
Output Signal Type | Analogue |
Emitter Collector Voltage | 5V |
Collector Emitter Voltage | 32V |
Length | 4.3mm |
Height | 4.4mm |
Saturation Voltage | 0.4V |
Width | 3.2mm |