- RS Stock No.:
- 169-2875
- Mfr. Part No.:
- IRA-E700ST0
- Brand:
- Murata
Discontinued product
- RS Stock No.:
- 169-2875
- Mfr. Part No.:
- IRA-E700ST0
- Brand:
- Murata
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Passive Infrared Sensors, Murata
A range of passive infrared pyroelectric sensors from Murata. The devices detect long-wavelength infrared radiation and are largely insensitive to visible light. Typical applications include burglar alarms, security systems and human presence detection. A range on suitable lenses for the sensors are also available, see typically 124-5978 etc.
Passive Infrared (PIR) Sensors, Murata
Specifications
Attribute | Value |
---|---|
Spectrums Detected | Infrared |
Angle of Half Sensitivity | 22.5 ° |
Number of Pins | 3 |
Mounting Type | Through Hole |
Dimensions | 9.2 x 9.2 x 4.7mm |
Minimum Wavelength Detected | 5000nm |
Maximum Wavelength Detected | 14000nm |
Width | 9.2mm |
Length | 9.2mm |
Height | 4.7mm |