SFH 300 ams OSRAM, 50 ° IR + Visible Light Phototransistor, Through Hole 2-Pin 5mm (T-1 3/4) package

Unavailable
RS will no longer stock this product.
RS Stock No.:
146-1622
Mfr. Part No.:
SFH 300
Brand:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

Spectrums Detected

Infrared, Visible Light

Typical Fall Time

10µs

Typical Rise Time

10µs

Number of Channels

1

Maximum Dark Current

50nA

Angle of Half Sensitivity

50 °

Polarity

NPN

Number of Pins

2

Mounting Type

Through Hole

Package Type

5mm (T-1 3/4)

Dimensions

5.9 x 5.9 x 9mm

Collector Current

50mA

Maximum Wavelength Detected

1100nm

Spectral Range of Sensitivity

450 → 1100 nm

Minimum Wavelength Detected

450nm

Length

5.9mm

Height

9mm

Width

5.9mm

COO (Country of Origin):
MY