AA15, Single-Sided Copper Clad Board FR4 With 35μm Copper Thick, 200 x 150 x 1.6mm

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
745-0819
Mfr. Part No.:
AA15
Brand:
CIF
Find similar products by selecting one or more attributes.
Select all

Brand

CIF

Base Material

Epoxy Glass Fabric Laminate

Board Type

Photoresist Board

Number of Sides

1

Dimensions

200 x 150 x 1.6mm

Copper Thickness

35µm

FR Material Grade

FR4

Length

200mm

Thickness

150mm

Width

1.6mm

COO (Country of Origin):
FR

Pre-Sensitised Boards 35μm or 70μm


Complies with military standard P 13949F M12 13949F

Professional quality boards with blue coloured positive resin
Fire resistance: UL 94-V0
Board material Glass-Epoxy FR4

Note

Developer concentration: use sachet 160-9490 or 6-10g/l of Sodium or Potassium Hydroxide. Conduct trials if in doubt.

Approvals

UL, CSA (K130 and above)