Optek Photoelectric Sensor
- RS Stock No.:
- 908-7129
- Mfr. Part No.:
- OPB750T
- Brand:
- Optek
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 908-7129
- Mfr. Part No.:
- OPB750T
- Brand:
- Optek
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Optek | |
Series | OPB750 | |
Mounting Type | Through Hole | |
Maximum Operating Temperature | +85°C | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Brand Optek | ||
Series OPB750 | ||
Mounting Type Through Hole | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- MX
OPB715/6/7/8 Reflective Object Sensors
Reflective Optical Sensors, Optek