Optek Photoelectric Sensor
- RS Stock No.:
- 908-7087
- Mfr. Part No.:
- OPB700ALZ
- Brand:
- Optek
- RS Stock No.:
- 908-7087
- Mfr. Part No.:
- OPB700ALZ
- Brand:
- Optek
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Optek | |
| Maximum Operating Temperature | +100°C | |
| Mounting Type | Free Hanging | |
| Series | OPB700 | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Optek | ||
Maximum Operating Temperature +100°C | ||
Mounting Type Free Hanging | ||
Series OPB700 | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- MX
OPB700/701/702 Reflective Object Sensors
OPB700 and OPB700ALZ series of sensors from Optek consist of an infrared emitting diode and an NPN silicon phototransistor, mounted side-by-side on converging optical axes in a black plastic housing.
OPB701 and OPB701ALZ sensors consist of an infrared emitting diode and an NPN silicon photodarlington, and also mounted side-by-side on converging optical axes in a cost-effective black plastic housing.
The interconnect wires for these devices are UL approved #26 AWG, with Teflon insulation, stripped & tinned.
The OPB700 and OPB701 have 4" (101 mm) wire length while the OPB700ALZ & OPB701ALZ have 18" (457 mm) wire length.
OPB701 and OPB701ALZ sensors consist of an infrared emitting diode and an NPN silicon photodarlington, and also mounted side-by-side on converging optical axes in a cost-effective black plastic housing.
The interconnect wires for these devices are UL approved #26 AWG, with Teflon insulation, stripped & tinned.
The OPB700 and OPB701 have 4" (101 mm) wire length while the OPB700ALZ & OPB701ALZ have 18" (457 mm) wire length.
Reflective Optical Sensors, Optek

