Optek Through Beam Photoelectric Sensor, Block Sensor
- RS Stock No.:
- 908-7062
- Mfr. Part No.:
- OPB350W125Z
- Brand:
- Optek
- RS Stock No.:
- 908-7062
- Mfr. Part No.:
- OPB350W125Z
- Brand:
- Optek
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Optek | |
| Sensor Style | Block | |
| Detection Type | Through Beam | |
| Output Type | Analogue | |
| Electrical Connection | 4 Wire Cable 0.61 m | |
| Maximum DC Voltage | 30V | |
| Terminal Type | Wire Lead | |
| Light Source | LED | |
| Maximum Current | 1 A | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -40°C | |
| Housing Material | Plastic | |
| Mounting Type | PCB Mount | |
| Standards Met | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Optek | ||
Sensor Style Block | ||
Detection Type Through Beam | ||
Output Type Analogue | ||
Electrical Connection 4 Wire Cable 0.61 m | ||
Maximum DC Voltage 30V | ||
Terminal Type Wire Lead | ||
Light Source LED | ||
Maximum Current 1 A | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
Housing Material Plastic | ||
Mounting Type PCB Mount | ||
Standards Met RoHS Compliant | ||
- COO (Country of Origin):
- MX
Optek OPB350 Series Tube Liquid Sensor
The Optek OPB350 series liquid sensor has been designed for use with Clear & opaque pipes, to provide an accurate liquid reading. The sensor detects clear liquid and causes the phototransistor to sink to the maximum current. While when dark liquid is present the current drops to a minimum.
The Optek OPB350 series of tube liquid sensor can be used in a wide variety of applications. Applications such as non-contact fluid sensing, IV fluid, oil & petroleum, coloured fluids, toner fluids & water.
The Optek OPB350 series of tube liquid sensor can be used in a wide variety of applications. Applications such as non-contact fluid sensing, IV fluid, oil & petroleum, coloured fluids, toner fluids & water.

