BALLUFF Through Beam Photoelectric Sensor, Block Sensor, Maximum of 5 m Detection Range
- RS Stock No.:
- 902-6975
- Mfr. Part No.:
- BOS Q08M-X-KS20-S49
- Brand:
- BALLUFF
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 902-6975
- Mfr. Part No.:
- BOS Q08M-X-KS20-S49
- Brand:
- BALLUFF
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BALLUFF | |
| Sensor Style | Block | |
| Detection Type | Through Beam | |
| Detection Range | Maximum of 5 m | |
| Output Type | Emitter | |
| Electrical Connection | M8 Connector | |
| Maximum DC Voltage | 30V | |
| Terminal Type | Connector | |
| Light Source | Red LED | |
| IP Rating | IP67 | |
| Maximum Current | 20 (No-Load) mA | |
| Housing Material | Nickel Plated GD-Zn | |
| Mounting Type | Chassis Mount | |
| Maximum Operating Temperature | +60°C | |
| Series | BOS Q08M | |
| Minimum Operating Temperature | -10°C | |
| Standards Met | CE, cULus | |
Select all | ||
|---|---|---|
Brand BALLUFF | ||
Sensor Style Block | ||
Detection Type Through Beam | ||
Detection Range Maximum of 5 m | ||
Output Type Emitter | ||
Electrical Connection M8 Connector | ||
Maximum DC Voltage 30V | ||
Terminal Type Connector | ||
Light Source Red LED | ||
IP Rating IP67 | ||
Maximum Current 20 (No-Load) mA | ||
Housing Material Nickel Plated GD-Zn | ||
Mounting Type Chassis Mount | ||
Maximum Operating Temperature +60°C | ||
Series BOS Q08M | ||
Minimum Operating Temperature -10°C | ||
Standards Met CE, cULus | ||
- COO (Country of Origin):
- HU
BOS Diffuse Proximity Rectangular Sensors
The photoelectric sensors from BALLUFF BOS range use diffuse proximity technology to detect if an object moves within the sensing range. The sensor emits a light beam which reflects of the object in its path, when the object moves within the sensing range the light will reflect back at the correct angle to hit the receiver unit triggering activation of the sensor. Diffuse photoelectric sensors are used in industrial environments for applications where accurate proximity detection of metal or non-mental objects is essential.
Pre cabled or connector
Rectangular body
3 wire and 4 wire DC configuration
Short-circuit protected
Polarity reversal protected
Rectangular body
3 wire and 4 wire DC configuration
Short-circuit protected
Polarity reversal protected

