Pepperl + Fuchs Background Suppression Photoelectric Sensor, Block Sensor, 10 → 350 mm Detection Range
- RS Stock No.:
- 891-9501
- Mfr. Part No.:
- ML7-8-H-350-IR/59/65a/136/143
- Brand:
- Pepperl + Fuchs
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£149.30
(exc. VAT)
£179.16
(inc. VAT)
- RS Stock No.:
- 891-9501
- Mfr. Part No.:
- ML7-8-H-350-IR/59/65a/136/143
- Brand:
- Pepperl + Fuchs
Select all | Attribute | Value |
|---|---|---|
| Brand | Pepperl + Fuchs | |
| Sensor Style | Block | |
| Detection Type | Background Suppression | |
| Detection Range | 10 → 350 mm | |
| Output Type | PUSH/PULL | |
| Electrical Connection | M8 4 Pin Connector | |
| Maximum DC Voltage | 30V | |
| Terminal Type | M8 Connector | |
| Light Source | Infrared | |
| IP Rating | IP67, IP69K | |
| Maximum Current | 20 mA | |
| Response Time | 2 ms | |
| Housing Material | PC | |
| Series | ML7 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +60°C | |
| Mounting Type | Threaded | |
| Standards Met | AWM/STYLE 2464 80 C /300VRMS CM 75C c(UL) Type CMG 60C, CE, cULus, ECOLAB, VISC | |
| Select all | ||
|---|---|---|
Brand Pepperl + Fuchs | ||
Sensor Style Block | ||
Detection Type Background Suppression | ||
Detection Range 10 → 350 mm | ||
Output Type PUSH/PULL | ||
Electrical Connection M8 4 Pin Connector | ||
Maximum DC Voltage 30V | ||
Terminal Type M8 Connector | ||
Light Source Infrared | ||
IP Rating IP67, IP69K | ||
Maximum Current 20 mA | ||
Response Time 2 ms | ||
Housing Material PC | ||
Series ML7 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +60°C | ||
Mounting Type Threaded | ||
Standards Met AWM/STYLE 2464 80 C /300VRMS CM 75C c(UL) Type CMG 60C, CE, cULus, ECOLAB, VISC | ||
- COO (Country of Origin):
- SG
ML7 Series
Reliable detection of all surfaces, independent colour and structure
Minimal black-white difference
Precision background suppression, adjustable
Clearly visible function indications
Short circuit and low voltage indicator


