Pepperl + Fuchs Through Beam Photoelectric Sensor, Block Sensor, 0 → 30 m Detection Range
- RS Stock No.:
- 891-6739
- Mfr. Part No.:
- LA31/115
- Brand:
- Pepperl + Fuchs
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 891-6739
- Mfr. Part No.:
- LA31/115
- Brand:
- Pepperl + Fuchs
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pepperl + Fuchs | |
| Sensor Style | Block | |
| Detection Type | Through Beam | |
| Detection Range | 0 → 30 m | |
| Output Type | Relay | |
| Electrical Connection | Cable | |
| Maximum AC Voltage | 240V | |
| Maximum DC Voltage | 240V | |
| Light Source | LED | |
| IP Rating | IP67 | |
| Maximum Current | ≤20 mA | |
| Response Time | ≤25 ms | |
| Mounting Type | Cable Mount | |
| Housing Material | PC | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +55°C | |
| Standards Met | CCC, CE, EN, IEC | |
| Select all | ||
|---|---|---|
Brand Pepperl + Fuchs | ||
Sensor Style Block | ||
Detection Type Through Beam | ||
Detection Range 0 → 30 m | ||
Output Type Relay | ||
Electrical Connection Cable | ||
Maximum AC Voltage 240V | ||
Maximum DC Voltage 240V | ||
Light Source LED | ||
IP Rating IP67 | ||
Maximum Current ≤20 mA | ||
Response Time ≤25 ms | ||
Mounting Type Cable Mount | ||
Housing Material PC | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +55°C | ||
Standards Met CCC, CE, EN, IEC | ||
- COO (Country of Origin):
- VN
Pepperl and Fuchs – Thru-Beam Sensors
The Pepperl and Fuchs range of Thru-Beam sensors have been professionally designed with a highly visible LED, powerful push-pull output and a compact housing.
Easy to install
Highly visible red LED
Not sensitive to ambient light
Powerful push-pull output
Compact and stable
Highly visible red LED
Not sensitive to ambient light
Powerful push-pull output
Compact and stable

