Turck Banner Through Beam Photoelectric Sensor, Barrel Sensor, Maximum of 150 m Detection Range
- RS Stock No.:
- 860-1897
- Mfr. Part No.:
- SMA30SELQD
- Brand:
- Turck Banner
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 860-1897
- Mfr. Part No.:
- SMA30SELQD
- Brand:
- Turck Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Turck Banner | |
Sensor Style | Barrel | |
Detection Type | Through Beam | |
Detection Range | Maximum of 150 m | |
Electrical Connection | 3 Pin Mini Style QD Connector | |
Maximum AC Voltage | 240V | |
Maximum DC Voltage | 30V | |
Light Source | LED | |
IP Rating | IP67 | |
Maximum Current | 20 mA | |
Response Time | 10 (OFF) ms, 10 (ON) ms | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +70°C | |
Housing Material | Stainless Steel | |
Select all | ||
---|---|---|
Brand Turck Banner | ||
Sensor Style Barrel | ||
Detection Type Through Beam | ||
Detection Range Maximum of 150 m | ||
Electrical Connection 3 Pin Mini Style QD Connector | ||
Maximum AC Voltage 240V | ||
Maximum DC Voltage 30V | ||
Light Source LED | ||
IP Rating IP67 | ||
Maximum Current 20 mA | ||
Response Time 10 (OFF) ms, 10 (ON) ms | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +70°C | ||
Housing Material Stainless Steel | ||
- COO (Country of Origin):
- US
EZ-BEAM SM30 Series
The Turck SM30 Series of opposed mode infrared photoelectric sensors feature EZ-BEAM technology with specially designed optics and electronics for reliable sensing without the need for adjustments. The SM30 series of sensor has positive sealing that eliminates capillary leakage and has a quad ring sealed lens which exceeds NEMA 6P (IP67) ratings making this series of sensors ideal for equipment in wash down environments.
Offers choice of 30 mm plastic or stainless-steel threaded barrel
Available in models for AC or DC supply voltages
Includes advanced diagnostics to warn of marginal sensing conditions or output overload (DC models)
Available in models for AC or DC supply voltages
Includes advanced diagnostics to warn of marginal sensing conditions or output overload (DC models)