Turck Banner Retroreflective Photoelectric Sensor, Block Sensor, 0.15 → 9 m Detection Range
- RS Stock No.:
- 860-1800
- Mfr. Part No.:
- SM912LVQD
- Brand:
- Turck Banner
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 860-1800
- Mfr. Part No.:
- SM912LVQD
- Brand:
- Turck Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Turck Banner | |
Sensor Style | Block | |
Detection Type | Retroreflective | |
Detection Range | 0.15 → 9 m | |
Output Type | Bipolar NPN/PNP | |
Electrical Connection | 4 Pin Connector | |
Maximum DC Voltage | 30V | |
Light Source | LED | |
IP Rating | IP66 | |
Maximum Current | 20 mA | |
Response Time | 4 (OFF) ms, 8 (ON) ms | |
Minimum Operating Temperature | -20°C | |
Housing Material | Thermoplastic Polyester | |
Maximum Operating Temperature | +70°C | |
Select all | ||
---|---|---|
Brand Turck Banner | ||
Sensor Style Block | ||
Detection Type Retroreflective | ||
Detection Range 0.15 → 9 m | ||
Output Type Bipolar NPN/PNP | ||
Electrical Connection 4 Pin Connector | ||
Maximum DC Voltage 30V | ||
Light Source LED | ||
IP Rating IP66 | ||
Maximum Current 20 mA | ||
Response Time 4 (OFF) ms, 8 (ON) ms | ||
Minimum Operating Temperature -20°C | ||
Housing Material Thermoplastic Polyester | ||
Maximum Operating Temperature +70°C | ||
- COO (Country of Origin):
- US
VALU-BEAM SM912 Series
The VALU-BEAM SM912 series of sensors are designed to be rugged, self-contained photoelectric sensors and used for industrial applications. The SM912 series are available in opposed, polarized, non-polarized retro-reflective, diffuse, convergent and glass or plastic fibre optic modes.
Choose models for 10 to 30V dc or 24 to 250V ac operation
AC models have an SPST solid-state output rated for up to 3/4 amp with simple 2-wire hookup
DC models have bipolar solid-state outputs: one NPN (sinking) and one PNP (sourcing)
All models have a rear panel sensitivity adjustment and light/dark operate switch
DC models include Banners Alignment Indicating Device system
Available models with integral 2m (6.5') cable or Mini-style QD (quick-disconnect) connector
AC models have an SPST solid-state output rated for up to 3/4 amp with simple 2-wire hookup
DC models have bipolar solid-state outputs: one NPN (sinking) and one PNP (sourcing)
All models have a rear panel sensitivity adjustment and light/dark operate switch
DC models include Banners Alignment Indicating Device system
Available models with integral 2m (6.5') cable or Mini-style QD (quick-disconnect) connector