Banner Diffuse Photoelectric Sensor, Block Sensor, Maximum of 380 mm Detection Range
- RS Stock No.:
- 860-1667
- Mfr. Part No.:
- SM312D
- Brand:
- Banner
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 860-1667
- Mfr. Part No.:
- SM312D
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Banner | |
Sensor Style | Block | |
Detection Type | Diffuse | |
Detection Range | Maximum of 380 mm | |
Output Type | NPN/PNP | |
Electrical Connection | Cable | |
Maximum DC Voltage | 30V | |
Light Source | LED | |
IP Rating | IP67 | |
Maximum Current | 25 mA | |
Response Time | 1 (Dark) ms, 1 (Light) ms | |
Maximum Operating Temperature | +70°C | |
Minimum Operating Temperature | -20°C | |
Housing Material | Thermoplastic Polyester | |
Priced to Clear | Yes | |
Select all | ||
---|---|---|
Brand Banner | ||
Sensor Style Block | ||
Detection Type Diffuse | ||
Detection Range Maximum of 380 mm | ||
Output Type NPN/PNP | ||
Electrical Connection Cable | ||
Maximum DC Voltage 30V | ||
Light Source LED | ||
IP Rating IP67 | ||
Maximum Current 25 mA | ||
Response Time 1 (Dark) ms, 1 (Light) ms | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -20°C | ||
Housing Material Thermoplastic Polyester | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- US
Mini-Beam SM312 Series Sensors
The SM312 series of photoelectric sensors from Banner are self contained DC operated sensors. This Mini-Beam SM312 series are compact high performance sensors with 18 mm threaded lens, The SM312 Series are ideal for registration mark detection, baggage handling and bottle conveying applications.
Expert models with push button TEACH mode configuration available
Plastic housing, M18 front "nose" mount or screw fixing
Push button or remote programming
Automatic, Precise, Low contrast sensitivity adjustments
Bipolar output, light-on/dark-on functions
Multi-function LEDs for easy set-up and monitoring
Full electrical protection
Available in opposed, opposed clear plastic, polarized, non-polarized retro-reflective, convergent and diffuse
Plastic housing, M18 front "nose" mount or screw fixing
Push button or remote programming
Automatic, Precise, Low contrast sensitivity adjustments
Bipolar output, light-on/dark-on functions
Multi-function LEDs for easy set-up and monitoring
Full electrical protection
Available in opposed, opposed clear plastic, polarized, non-polarized retro-reflective, convergent and diffuse
Caution
Laser radiation is harmful to the human eye and under no circumstances should the laser beam be viewed directly or via optical instruments.
Supplied with
Mounting bracket, Retro-reflective models are also supplied with a reflector.