Banner Convergent Photoelectric Sensor, Block Sensor, Maximum of 43 mm Detection Range
- RS Stock No.:
- 860-1516
- Mfr. Part No.:
- SM2A312CV2
- Brand:
- Banner
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 860-1516
- Mfr. Part No.:
- SM2A312CV2
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Block | |
| Detection Type | Convergent | |
| Detection Range | Maximum of 43 mm | |
| Output Type | Relay | |
| Electrical Connection | Cable | |
| Maximum AC Voltage | 240V | |
| Light Source | LED | |
| IP Rating | IP67 | |
| Response Time | 4 (OFF) ms, 4 (ON) ms | |
| Housing Material | Reinforced VALOX® | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +70°C | |
Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Block | ||
Detection Type Convergent | ||
Detection Range Maximum of 43 mm | ||
Output Type Relay | ||
Electrical Connection Cable | ||
Maximum AC Voltage 240V | ||
Light Source LED | ||
IP Rating IP67 | ||
Response Time 4 (OFF) ms, 4 (ON) ms | ||
Housing Material Reinforced VALOX® | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +70°C | ||
- COO (Country of Origin):
- US
Mini-Beam SM2A312 Series
The SM2A312 series of photoelectric sensors from Banner are self contained 24 to 240V ac operated sensors with SPST solid-state outputs. The Mini-Beam SM2A213 series are compact high performance sensors with 18 mm threaded lens and are available in opposed, opposed clear plastic, polarized, non-polarized retro-reflective, convergent, diffuse and glass or plastic fibre optic sensing modes.
Opposed-mode models for clear plastic detection
18 mm threaded barrel or side mounting options
Convergent and fibre optic models with infrared or visible red or green LED light source
18 mm threaded barrel or side mounting options
Convergent and fibre optic models with infrared or visible red or green LED light source
Caution
Laser radiation is harmful to the human eye and under no circumstances should the laser beam be viewed directly or via optical instruments.

