Banner Diffuse Photoelectric Sensor, Barrel Sensor, Maximum of 200 mm Detection Range
- RS Stock No.:
- 860-1395
- Mfr. Part No.:
- S30SP6FF200Q
- Brand:
- Banner
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 860-1395
- Mfr. Part No.:
- S30SP6FF200Q
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Banner | |
Sensor Style | Barrel | |
Detection Type | Diffuse | |
Detection Range | Maximum of 200 mm | |
Output Type | PNP | |
Electrical Connection | 4 Pin Connector | |
Maximum DC Voltage | 30V | |
Light Source | LED | |
IP Rating | IP69K | |
Maximum Current | 35 mA | |
Response Time | 3 (OFF) ms, 3 (ON) ms | |
Maximum Operating Temperature | +70°C | |
Housing Material | PBT Polyester | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Brand Banner | ||
Sensor Style Barrel | ||
Detection Type Diffuse | ||
Detection Range Maximum of 200 mm | ||
Output Type PNP | ||
Electrical Connection 4 Pin Connector | ||
Maximum DC Voltage 30V | ||
Light Source LED | ||
IP Rating IP69K | ||
Maximum Current 35 mA | ||
Response Time 3 (OFF) ms, 3 (ON) ms | ||
Maximum Operating Temperature +70°C | ||
Housing Material PBT Polyester | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- US
EZ-BEAM S30 Series
The Turck Banner S30 Series of photoelectric sensors feature EZ-BEAM technology with specially designed optics and electronics for reliable sensing without the need for adjustments. The S30 series of sensor uses a innovative dual-indicator system that takes the guesswork out of monitoring the sensors performance and also includes advanced diagnostics to warn of marginal sensing conditions or output overload (DC models).
Features-
Completely epoxy-encapsulated for superior durability, even when installed in harsh sensing environments
Available in opposed, polarized retro-reflective and fixed-field sensing modes
AC or DC models available
Completely epoxy-encapsulated for superior durability, even when installed in harsh sensing environments
Available in opposed, polarized retro-reflective and fixed-field sensing modes
AC or DC models available