Banner Diffuse Photoelectric Sensor, Barrel Sensor, Maximum of 300 mm Detection Range
- RS Stock No.:
- 847-9215
- Mfr. Part No.:
- QS18VN6LD
- Brand:
- Banner
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 847-9215
- Mfr. Part No.:
- QS18VN6LD
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Barrel | |
| Detection Type | Diffuse | |
| Detection Range | Maximum of 300 mm | |
| Output Type | NPN | |
| Electrical Connection | Cable | |
| Maximum DC Voltage | 30V | |
| Light Source | Laser Light | |
| IP Rating | IP67 | |
| Maximum Current | <15 mA | |
| Response Time | 700 μs | |
| Maximum Operating Temperature | +50°C | |
| Housing Material | ABS | |
| Series | QS18 | |
| Minimum Operating Temperature | -10°C | |
Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Barrel | ||
Detection Type Diffuse | ||
Detection Range Maximum of 300 mm | ||
Output Type NPN | ||
Electrical Connection Cable | ||
Maximum DC Voltage 30V | ||
Light Source Laser Light | ||
IP Rating IP67 | ||
Maximum Current <15 mA | ||
Response Time 700 μs | ||
Maximum Operating Temperature +50°C | ||
Housing Material ABS | ||
Series QS18 | ||
Minimum Operating Temperature -10°C | ||
- COO (Country of Origin):
- US
QS18 World Beam Series
The WORLD-BEAM QS18 series of photoelectric sensors offer exceptional optical performance in compact QS18 housing and a unique space saving housing design that directly replaces barrel/rectangular style sensors.
The sensors have a reliable detection when a fixed background is present and the object colour or shape when the shape varies.
The QS18 series of sensors are available in opposed, polarized or non-polarized retro-reflective, convergent, regular or wide-angle diffuse, laser, ultrasonic, plastic or glass fibre optic, fixed-field and adjustable-field sensing modes.
The sensors have a reliable detection when a fixed background is present and the object colour or shape when the shape varies.
The QS18 series of sensors are available in opposed, polarized or non-polarized retro-reflective, convergent, regular or wide-angle diffuse, laser, ultrasonic, plastic or glass fibre optic, fixed-field and adjustable-field sensing modes.
ABS housing with 3mm mounting hardware included
10Vdc to 30 Vdc supply voltage
Single turn sensitivity potentiometer on retro and diffuse models (finger or screwdriver adjustable)
Solid-state complementary (SPDT): NPN or PNP (current sinking or sourcing), depending on model
2 LED indicators on sensor top
Fast response times
2m pre-cabled or 4-pin, 150mm Pico-style pigtail connector.
Operating temperature range -20 to +70°C
IEC IP67, NEMA 6 Rated
10Vdc to 30 Vdc supply voltage
Single turn sensitivity potentiometer on retro and diffuse models (finger or screwdriver adjustable)
Solid-state complementary (SPDT): NPN or PNP (current sinking or sourcing), depending on model
2 LED indicators on sensor top
Fast response times
2m pre-cabled or 4-pin, 150mm Pico-style pigtail connector.
Operating temperature range -20 to +70°C
IEC IP67, NEMA 6 Rated

