Banner Through Beam Photoelectric Sensor, Block Sensor, Maximum of 8 m Detection Range
- RS Stock No.:
- 842-3029
- Mfr. Part No.:
- Q236EQ
- Brand:
- Banner
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 842-3029
- Mfr. Part No.:
- Q236EQ
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Block | |
| Detection Type | Through Beam | |
| Detection Range | Maximum of 8 m | |
| Electrical Connection | 4 Pin Connector | |
| Maximum DC Voltage | 30V | |
| Light Source | LED | |
| IP Rating | IP67 | |
| Maximum Current | 20 mA | |
| Response Time | 1 ms | |
| Minimum Operating Temperature | -20°C | |
| Housing Material | ABS | |
| Series | Q23 | |
| Maximum Operating Temperature | +55°C | |
Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Block | ||
Detection Type Through Beam | ||
Detection Range Maximum of 8 m | ||
Electrical Connection 4 Pin Connector | ||
Maximum DC Voltage 30V | ||
Light Source LED | ||
IP Rating IP67 | ||
Maximum Current 20 mA | ||
Response Time 1 ms | ||
Minimum Operating Temperature -20°C | ||
Housing Material ABS | ||
Series Q23 | ||
Maximum Operating Temperature +55°C | ||
- COO (Country of Origin):
- US
Q23/QH23 Series
The Turck Banner Q23 and QH23 series miniature DC photoelectric sensors in a right-angle housing is totally self-contained with a 10 to 30VDC operation. The Q23/QH23 series sensors also includes self-diagnostic circuitry and has a visible red sensing beam that helps simplify set-up.
The sensors have LED indications for Power ON, Output status (including overload condition), Alignment and marginal signal.
The sensors have LED indications for Power ON, Output status (including overload condition), Alignment and marginal signal.
Circuitry is completely sealed in ABS housing rated IP67 and NEMA 6
Choice on NPN or PNP models
Choice on NPN or PNP models

