Omron Through Beam Photoelectric Sensor, Block Sensor, 15 m Detection Range

Discontinued

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
821-0056
Mfr. Part No.:
E3Z-T61-D 2M
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Sensor Style

Block

Detection Type

Through Beam

Detection Range

15 m

Output Type

NPN

Electrical Connection

2/3-Wire Cable 2 m

Maximum DC Voltage

24V

Terminal Type

Wire Lead

Light Source

Infrared

IP Rating

IP67

Maximum Current

20 mA

Response Time

1 ms

Housing Material

PBT

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-25°C

Series

E3Z

E3Z Miniature High Performance Sensors


Through-beam (Infrared LED), Retro-reflective (Visible red LED) and Diffuse scan (Infrared LED) photoelectric sensors

IP67 rated PBT housing with methacylate lens
PNP and NPN output configurations
Light ON/dark ON selectable
Small dead-band for sensing close targets
Retro-reflective versions have polarised light source for shiny object detection
Short circuit and reverse polarity protection
Mutual interference protection (retro and diffuse versions only)
Operating temperature range -25° → +55°C

Note

For suitable reflector see stock no. 171-3779 (3m range)