Omron Retroreflective Photoelectric Sensor, Block Sensor, 100 → 300 mm Detection Range
- RS Stock No.:
- 821-0012
- Mfr. Part No.:
- E3S-R37
- Brand:
- Omron
- RS Stock No.:
- 821-0012
- Mfr. Part No.:
- E3S-R37
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Sensor Style | Block | |
| Detection Type | Retroreflective | |
| Detection Range | 100 → 300 mm | |
| Output Type | PNP | |
| Electrical Connection | M12 Connector | |
| Maximum DC Voltage | 30V | |
| Terminal Type | 4 Pin Connector | |
| Light Source | Infrared LED | |
| IP Rating | IP67 | |
| Maximum Current | 30 mA | |
| Response Time | 1 ms | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +40°C | |
| Housing Material | PBT | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Sensor Style Block | ||
Detection Type Retroreflective | ||
Detection Range 100 → 300 mm | ||
Output Type PNP | ||
Electrical Connection M12 Connector | ||
Maximum DC Voltage 30V | ||
Terminal Type 4 Pin Connector | ||
Light Source Infrared LED | ||
IP Rating IP67 | ||
Maximum Current 30 mA | ||
Response Time 1 ms | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +40°C | ||
Housing Material PBT | ||
- COO (Country of Origin):
- JP
E3S-R1 and R3 Series Clear Object Sensors
PBT body sensor ideal for transparent bottle, glass wafer and LCD circuit board sensing
Stability indicator for highly sensitive sensing of plastic bottle and other transparent bottles
Light On/dark On operation selectable
Retroreflective, horizontal mount
Load short circuit and mutual interference protection
Response time: 1ms (ON or OFF)
Two-turn sensitivity adjustment
Connection: Pre-wired cable included
E39-R1 reflector included
IP67 rated
Light On/dark On operation selectable
Retroreflective, horizontal mount
Load short circuit and mutual interference protection
Response time: 1ms (ON or OFF)
Two-turn sensitivity adjustment
Connection: Pre-wired cable included
E39-R1 reflector included
IP67 rated

