A range of cyclindrical threaded sensors M18 DIN size.
Integral amplifiers for use as optical proximity detectors Short circuit and reverse polarity protection 2.5ms response time
E3F2 Series Barrel
Output can be configured by wiring either light ON or dark ON Built in amplifier Short circuit and reverse polarity protection M18 DIN size cylindrical housing
Attribute
Value
Sensor Style
Barrel
Detection Type
Retroreflective
Detection Range
0.1 → 2 m
Output Type
Transistor
Electrical Connection
Pre-Wired Cable
Maximum AC Voltage
240V
Terminal Type
Wire Lead
Light Source
Infrared LED
IP Rating
IP66
Maximum Current
5 mA
Response Time
30 ms
Housing Material
ABS
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+55°C
Be the first to know about our latest products and services
Join our mailing list today:
The personal information you provide to us when signing up to the mailing list will be processed in line with our privacy policy.