Honeywell Through Beam Photoelectric Sensor, Block Sensor, 63.5 mm Detection Range
- RS Stock No.:
- 820-3216
- Mfr. Part No.:
- HOA6299-003
- Brand:
- Honeywell
- RS Stock No.:
- 820-3216
- Mfr. Part No.:
- HOA6299-003
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Sensor Style | Block | |
| Detection Type | Through Beam | |
| Detection Range | 63.5 mm | |
| Output Type | NPN | |
| Electrical Connection | Connector | |
| Maximum DC Voltage | 12V | |
| Terminal Type | Connector | |
| Light Source | Infrared | |
| Maximum Current | 10 mA | |
| Response Time | 5 μs | |
| Housing Material | Polysulfone | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | +50°C | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Sensor Style Block | ||
Detection Type Through Beam | ||
Detection Range 63.5 mm | ||
Output Type NPN | ||
Electrical Connection Connector | ||
Maximum DC Voltage 12V | ||
Terminal Type Connector | ||
Light Source Infrared | ||
Maximum Current 10 mA | ||
Response Time 5 μs | ||
Housing Material Polysulfone | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature +50°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- MX
Transmissive Sensor, HOA6299 Series
The HOA6299 series has been designed as through beam infrared sensor modules which operate as a pair. Both the emitting diode (HOA3299-002) and the detector (HOA6299-003) are encased in black thermoplastic housings and employ 24 AWG wire leads. Whenever an opaque object blocks the beam path the detectors NPN output will switch. The buffer logic provides a logic high when the optical path is clear, and a logic low when the optical path is blocked. The internal current limiting resistor in the emitter module eliminates the need for an external interface circuit.
Typical Applications:
Edge detection
Position control
Parts counting
Mail sorting
Typical Applications:
Edge detection
Position control
Parts counting
Mail sorting
Features:
Emitter and detector in separate modules for variable spacing
Internal current limiting resistor
Direct TTL interface
Buffer logic
Fast response time
Dust-protective housing
Emitter and detector in separate modules for variable spacing
Internal current limiting resistor
Direct TTL interface
Buffer logic
Fast response time
Dust-protective housing

